EBA43DCMN

Heilind Number:SULEBA43DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCMN

Detailed Description

Introducing the EBA43DCMN, a high-performance PCB connector designed for demanding applications. Made from durable PBT and featuring Phosphor Bronze contact material with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating, 750VAC voltage capacity, and operating temperature range of -65 to 125°C, it is suitable for a wide range of electronic devices. The Hairpin contact type and Wire Wrap termination method guarantee secure and efficient connections. With 86 positions spread across 2 rows, this connector offers ample connectivity options. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating provides added durability and longevity. Trust the EBA43DCMN for all your board-to-board and card edge connection needs.