EBA43DCMS-S288

Heilind Number:SULEBA43DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCMS-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU EBA43DCMS-S288, features a 3A current rating and 86 positions spread across 2 rows. Designed for female gender, it offers side hole mounting and termination via a card extender. The contacts, made of gold-plated phosphor bronze, ensure reliable conductivity, with a pitch of 3.18mm (.125 inches) and voltage rating of 750VAC. The hairpin-style contact and straddle orientation facilitate efficient connections. With a tail length of 13.84mm (.545 inches) and a compact size (15.49mm x 9.4mm), it's suitable for space-constrained applications. Operating in a wide temperature range (-65 to 125°C) and featuring matte tin termination plating, this connector is ideal for demanding environments. Part of the high-quality EBA43DCMSS288 series, it guarantees performance and durability in various electronic systems.