| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DCMS |
EBA43DCMS
| Heilind Number: | SULEBA43DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA43DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The two-row design with 86 positions allows for versatile connectivity options. Utilizing a side hole mount and wire wrap termination method, installation is efficient and secure. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust in the EBA43DCMS for seamless and robust PCB connections.

