| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCMT-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBA43DCMT-S288 |
EBA43DCMT-S288
| Heilind Number: | SULEBA43DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, featuring a threaded mount type and card extender termination method, is designed for high-reliability board-to-board PCB connectivity. With two rows and 86 hairpin contacts plated in gold, it ensures secure and efficient signal transmission. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for various industrial applications. Its compact size, with dimensions of 9.4mm width and 15.49mm height, allows for easy integration into electronic systems. The matte tin termination plating guarantees durability and stability in harsh environments, making it a dependable choice for demanding electronic assemblies.

