EBA43DCMT

Heilind Number:SULEBA43DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA43DCMT. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. Its threaded mount type and wire wrap termination method ensure reliable installation. Crafted with durable phosphor bronze contacts plated in gold, it offers a current rating of 3A and a voltage capacity of 750VAC. The hairpin contact type and straight orientation, along with 86 positions, guarantee efficient signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. It has a compact design, with a connector height of 15.49mm and width of 9.4mm, making it ideal for space-constrained PCB layouts. The matte tin termination plating enhances soldering compatibility. Whether for industrial or commercial use, the EBA43DCMT is a reliable solution for your connectivity needs.