EBA43DCSD

Heilind Number:SULEBA43DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCSD

Detailed Description

The EBA43DCSD Board To Board PCB Connector is a high-performance electronic component designed for reliable and efficient connectivity in demanding applications. With a compact form factor and a dual-row configuration, this connector features 86 female pins made of durable PBT and Phosphor Bronze, ensuring excellent conductivity and longevity. Each contact is plated with gold for optimal signal transmission, while the termination method of Thru Hole mounting guarantees secure attachment to the circuit board. Operating at a maximum voltage of 750 VAC and an amperage of 3 A, this connector is suitable for high-power systems. With a pitch of 3.18 mm and a tail length of 4.06 mm, it offers precise and stable connections. Its straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating enhances durability. Tested for performance in extreme temperatures ranging from -65 to 125 °C, the EBA43DCSD is a dependable solution for critical electronic interconnections.