EBA43DCSH-S288

Heilind Number:SULEBA43DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCSH-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EBA43DCSH-S288, is a high-performance component designed for demanding electrical applications. Featuring a female gender and two rows, it ensures secure connectivity. With a clearance hole mount type and card extender termination method, installation is convenient. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent operational requirements. The hairpin contact type and straddle orientation further enhance its versatility. Boasting 86 positions and a tail length of 3.68mm, it accommodates complex connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. The termination plating of matte tin ensures durability. Classified under the hi-rel category, this connector adheres to high-reliability standards, making it ideal for aerospace, defense, and other critical applications. The acronym EBA43DCSHS288 simplifies identification for efficient sourcing and inventory management. Upgrade your electronic systems with this premium connector, delivering uncompromising performance and durability.