EBA43DCSH

Heilind Number:SULEBA43DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCSH

Detailed Description

Introducing the EBA43DCSH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 750VAC. Its two-row design with 86 positions allows for versatile connectivity options, while the Thru Hole termination method guarantees secure attachment. The Phosphor Bronze contacts with Gold plating offer excellent conductivity and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. With a pitch of 3.18mm, this Hairpin contact type connector provides precise alignment and signal integrity. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures compatibility with a wide range of soldering processes. Trust the EBA43DCSH for efficient and durable board-to-board connections in your electronic designs.