| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DCSI-S288 |
EBA43DCSI-S288
| Heilind Number: | SULEBA43DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EBA43DCSI-S288. Designed for high-performance applications, this female connector boasts two rows of contact points, each featuring durable Phosphor Bronze contacts with Gold plating. With a pitch of 3.18mm and a voltage rating of 750 VAC, it ensures reliable power transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its threaded mount type and card extender termination method make installation easy. Featuring 86 Hairpin contacts, it offers a secure connection with a tail length of 3.68mm. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Ideal for use in hi-rel applications, it guarantees superior performance. Upgrade your PCB connections with the EBA43DCSIS288.

