EBA43DCSI

Heilind Number:SULEBA43DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCSI

Detailed Description

Introducing the EBA43DCSI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector ensures seamless power transmission in demanding applications. Featuring a female gender and two rows for versatile connectivity, it is ideal for various electronic devices. The termination method of threaded through-hole and contact material of phosphor bronze with gold plating guarantee durability and signal integrity. With a straight orientation and 86 positions, it offers precise and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for efficient PCB integration. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for high-reliability applications, the EBA43DCSI is a trusted solution for your connectivity needs.