EBA43DCSN-S288

Heilind Number:SULEBA43DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCSN-S288

Detailed Description

Introducing the EBA43DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 86 female contacts, this connector offers a reliable and efficient connection solution. Constructed with PBT and Phosphor Bronze materials, it ensures durability and optimal performance. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Featuring a pitch of 3.18mm, it allows for precise alignment on the PCB. With an amperage rating of 3A and voltage capability of 750VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its hairpin contact type and card extender termination method make installation quick and easy. Operating in temperatures ranging from -65 to 125°C, it is perfect for harsh environments. The connector's straddle orientation and 3.68mm tail length provide flexibility in PCB layout. Measuring .61 inches in height and 9.4mm in width, it offers a space-saving solution without compromising performance. Ideal for use in aerospace, defense, and industrial applications, the EBA43DCSN-S288 is a reliable choice for your connectivity needs.