| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCSN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBA43DCSN |
EBA43DCSN
| Heilind Number: | SULEBA43DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA43DCSN, a high-performance board-to-board connector designed for reliable power transmission in electronic systems. With a current rating of 3A and a voltage withstand of 750VAC, this connector is perfect for demanding applications. Featuring two rows of 86 female contacts, each made of durable phosphor bronze and plated with gold for optimal conductivity. The hairpin contact design ensures secure mating, while the straight orientation allows for easy cable routing. Meeting stringent quality standards, this connector is suitable for use in a wide range of industries. Its rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it ideal for harsh environments. Trust the EBA43DCSN for seamless and long-lasting connectivity in your electronic devices.

