EBA43DCSS-S288

Heilind Number:SULEBA43DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBA43DCSS-S288. Designed for high-performance applications, this connector features a female gender with two rows, offering secure and reliable connectivity. The side hole mount type and card extender termination method ensure easy and efficient installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is suitable for demanding environments. Its hairpin contact type and straddle orientation provide a stable connection, while the 86 positions and 3.68mm tail length accommodate versatile PCB layouts. Operating within a wide temperature range of -65 to 125°C, and with a compact height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained applications. Terminated with matte tin plating, it meets high-quality standards. Perfect for hi-rel environments, this EBA43DCSSS288 connector is a reliable solution for your connectivity needs.