EBA43DCSS

Heilind Number:SULEBA43DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCSS

Detailed Description

Introducing the EBA43DCSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a pitch of 3.18mm and featuring two rows of contacts, this connector offers seamless connectivity in compact spaces. The female gender and side hole mount type make it versatile for various applications. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal integrity, while the matte tin termination plating provides excellent solderability. With a maximum voltage rating of 750VAC and an amperage of 3A, this connector is suitable for high-power applications. The straight orientation and hairpin contact type facilitate easy mating and unmating. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether for industrial, automotive, or aerospace applications, the EBA43DCSS is the perfect choice for demanding environments.