| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DCST-S288 |
EBA43DCST-S288
| Heilind Number: | SULEBA43DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBA43DCST-S288 Board-to-Board PCB Connector is a high-performance female connector designed for demanding applications. With a pitch of 3.18mm and 86 positions spread across 2 rows, it offers reliable connectivity in compact spaces. The termination method of Card Extender ensures secure attachment, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating temperature range of -65 to 125°C and voltage rating of 750 VAC make it suitable for harsh environments. Its Hairpin contact type and straddle orientation further enhance signal transmission efficiency. With termination plating of Matte Tin for durability, this connector is ideal for mission-critical systems requiring robust and high-speed data transfer.

