EBA43DCST

Heilind Number:SULEBA43DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCST

Detailed Description

Introducing the EBA43DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts guarantee excellent conductivity, while the threaded mount and thru-hole termination method provide secure attachment to the PCB. With 86 positions spread across 2 rows and a compact design with a connector height of 15.49mm and width of 9.4mm, it offers high density connectivity solutions. Operating within a wide temperature range of -65 to 125°C, this connector is built to perform in extreme conditions. Trust the EBA43DCST for your critical connectivity needs.