EBA43DCTD

Heilind Number:SULEBA43DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCTD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCTD

Detailed Description

Introducing the EBA43DCTD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connections, with a 3A amperage rating and voltage capabilities up to 750 VAC. Its contact material is made of durable phosphor bronze, plated with gold for enhanced conductivity. The hairpin contact type ensures reliable signal transmission, while the straight orientation and 86 positions offer versatile connectivity options. With a clearance hole mount and through-hole termination method, installation is convenient and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBA43DCTD for efficient and dependable board-to-board connections in your next project.