EBA43DCTH-S288

Heilind Number:SULEBA43DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCTH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBA43DCTH-S288. Designed for high-performance applications, this connector features a female gender with two rows for seamless connectivity. With a clearance hole mount type and card extender termination method, installation is quick and easy. The contacts, made of phosphor bronze and plated with gold, ensure reliable signal transmission. Operating at a maximum voltage of 750 VAC and an amperage of 3A, this connector is suitable for various power requirements. Its hairpin contact type and straddle orientation accommodate precise connections in tight spaces. Offering 86 positions and a tail length of 3.94mm, it provides ample connectivity options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability even in harsh environments. The EBA43DCTHS288 is a crucial component for demanding electronic systems.