| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DCTI |
EBA43DCTI
| Heilind Number: | SULEBA43DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA43DCTI, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.18mm and 86 positions, this connector ensures seamless connectivity in even the most intricate circuit layouts. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it offers reliable signal transmission with a maximum voltage rating of 750VAC. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environmental conditions. Trust the EBA43DCTI for efficient and dependable board-to-board connections in your electronic designs.

