EBA43DCTN-S288

Heilind Number:SULEBA43DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCTN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCTN-S288

Detailed Description

This PBT and phosphor bronze board to board PCB connector, with SKU EBA43DCTN-S288, is designed for reliable and high-performance connectivity. Featuring a female gender and two rows with a total of 86 positions, this connector ensures secure mating in electronic assemblies. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The contact type, hairpin, and termination method, card extender, further enhance its functionality. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. Its matte tin termination plating and wide operating temperature range from -65 to 125°C make it suitable for diverse industrial applications. The compact design, with dimensions of .61 inches in height and 9.4mm in width, allows for space-efficient mounting. Trust in the reliability and performance of this connector for your PCB connectivity needs.