| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DCTN |
EBA43DCTN
| Heilind Number: | SULEBA43DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA43DCTN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding industrial environments. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The two-row, 86-position design allows for efficient connectivity, while the straight orientation and hairpin contact type streamline installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance even in extreme conditions. With matte tin termination plating for enhanced corrosion resistance, the EBA43DCTN is a dependable solution for your connectivity needs.

