EBA43DCTS-S288

Heilind Number:SULEBA43DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCTS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCTS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA43DCTS-S288, offers high-performance connectivity with a current rating of 3A and a voltage capacity of 750VAC. Featuring a female gender and two rows of hairpin contact type connectors, this connector ensures secure and reliable data transmission. Its side hole mount type and card extender termination method make it easy to install. With 86 positions and a pitch of 3.18mm, it's suitable for various PCB applications. The connectors are made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it's ideal for demanding environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term durability. This connector, belonging to the Board to Board PCB Connectors category, is designed for high reliability applications.