EBA43DCTS

Heilind Number:SULEBA43DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCTS

Detailed Description

Introducing the EBA43DCTS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This connector features a robust construction with PBT and phosphor bronze materials, ensuring durability and longevity. With a 3A amperage rating and 750VAC voltage capability, it meets stringent electrical requirements. The female gender, two rows, and side hole mount type make it versatile for various applications. Using a hairpin contact type with gold plating on phosphor bronze contacts guarantees excellent conductivity and signal integrity. With 86 positions and a pitch of 3.18mm (.125 inches), it offers ample connectivity in compact spaces. Its straight orientation and thru-hole termination method simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. The matte tin termination plating ensures stable and secure connections. With a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), it provides a compact yet efficient solution for your PCB interconnect needs. Trust the EBA43DCTS for high-reliability performance in aerospace, defense, and industrial applications.