EBA43DCTT-S288

Heilind Number:SULEBA43DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCTT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCTT-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board connector, with SKU EBA43DCTT-S288, features a female gender, two rows, and threaded mount type for secure installation. Suitable for high-performance applications, it offers a 3A amperage rating and can handle up to 750VAC. With 86 positions and a pitch of 3.18mm, it ensures reliable connectivity. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is designed for durability. The termination method is card extender, with matte tin plating for enhanced conductivity. Its hairpin contact type and straddle orientation make it ideal for various PCB connection needs. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. This connector, belonging to the hi-rel category, is a vital component for demanding electronic systems.