EBA43DCWD

Heilind Number:SULEBA43DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCWD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCWD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA43DCWD. This high-performance connector features a female gender with two rows, designed for clearance hole mounting with a through-hole termination method. Its contacts are made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it can handle demanding applications with ease. The hairpin contact type and straight orientation, along with 86 positions, offer versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. The termination plating is matte tin, enhancing durability. This connector falls under the category of Board-to-Board PCB Connectors and Card Edge Connectors, making it a versatile choice for electronic assemblies. Please note that it is not classified as a high-rel product. Exceeding industry standards in performance and reliability, the EBA43DCWD is the perfect connectivity solution for your next project.