EBA43DCWI

Heilind Number:SULEBA43DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCWI

Detailed Description

Introducing the EBA43DCWI Board to Board PCB Connector, designed for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity. With a current rating of 3A and voltage capability of 750VAC, it meets stringent power requirements. The connector offers 86 positions in a 2-row configuration, making it ideal for complex circuitry. Gold-plated contacts and Matte Tin termination guarantee optimal signal transmission. Its threaded mounting and straight orientation facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the EBA43DCWI for secure and efficient board-to-board connections in your electronic systems.