| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DCWN |
EBA43DCWN
| Heilind Number: | SULEBA43DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female Connector, SKU EBA43DCWN, perfect for high-performance electronic applications. With a rugged construction, this connector boasts a contact material of Phosphor Bronze and Gold plating for optimal conductivity. Featuring two rows and 86 positions, it offers ample connectivity options. The straight orientation and thru-hole termination method ensure easy installation. Operating at temperatures ranging from -65 to 125 °C, with a voltage rating of 750 VAC, it's suitable for various environments. With a pitch of 3.18 mm and tail length of .125 in, it's compatible with standard PCB layouts. Trust in the reliability and quality of our Board To Board PCB Connector, a essential component for your electronic projects.

