EBA43DCWS

Heilind Number:SULEBA43DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCWS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCWS

Detailed Description

The EBA43DCWS is a high-performance female board-to-board PCB connector designed for reliable signal transfer in electronic devices. Featuring two rows and 86 positions, this connector offers ample connectivity options. Its side hole mount and thru-hole termination method ensure secure attachment to PCBs. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments. The gold-plated contacts provide excellent conductivity, while the hairpin contact type ensures stable connections. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained installations. Trust the EBA43DCWS for your high-reliability electronic connectivity needs.