EBA43DCWT

Heilind Number:SULEBA43DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCWT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCWT

Detailed Description

Introducing the EBA43DCWT Board To Board PCB Connector, a high-performance solution designed for reliable signal transmission. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of applications. The female gender, two rows, and threaded mount type provide easy and secure installation. Gold-plated contacts offer excellent conductivity, while the Hairpin contact type enhances signal integrity. With 86 positions and straight orientation, it allows for versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial settings. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust the EBA43DCWT for superior performance in your connectivity needs.