EBA43DRAH

Heilind Number:SULEBA43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRAH

Detailed Description

Introducing the EBA43DRAH, a high-performance board-to-board connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows is ideal for applications requiring a 3A current rating. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The gold-plated Phosphor Bronze contacts ensure low contact resistance and high conductivity, while the full bellow design guarantees excellent signal integrity. With 86 positions and a pitch of 3.18mm, this connector offers ample connectivity options. Operating at a voltage of 750VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The compact design, with a height of 10.95mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating ensuring long-term reliability, the EBA43DRAH is the perfect choice for mission-critical applications in aerospace, defense, and other high-reliability industries.