EBA43DRAI

Heilind Number:SULEBA43DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRAI

Detailed Description

Introducing the EBA43DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of contacts with a pitch of 3.18mm, allowing for efficient data transfer. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. The contacts are made of Phosphor Bronze with gold plating, ensuring low contact resistance and high durability. Operating temperature range of -65 to 125°C, making it ideal for industrial and aerospace applications. With a right-angle orientation and 86 positions, it offers flexibility in PCB layout design. The matte tin termination plating provides excellent solderability. This connector is part of our extensive range of hi-rel connectors, meeting the highest standards of quality and reliability. Upgrade your PCB designs with the EBA43DRAI for superior performance and longevity.