EBA43DRAN

Heilind Number:SULEBA43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRAN

Detailed Description

Introducing the EBA43DRAN, a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 750VAC, this connector ensures reliable power delivery in industrial settings. Featuring two rows of 86 gold-plated phosphor bronze contacts with a pitch of 3.18mm, it guarantees secure and low-resistance connections. The full bellow contact type and right-angle orientation offer flexibility in PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. Measuring 10.95mm in height and 9.4mm in width, it is compact yet robust. Ideal for applications in aerospace, defense, and telecommunications, the EBA43DRAN is the perfect choice for high-reliability connectivity solutions.