| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DRAS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBA43DRAS |
EBA43DRAS
| Heilind Number: | SULEBA43DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DRAS |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless and reliable connectivity with our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBA43DRAS. Featuring a durable construction and gold-plated contacts, this connector ensures optimal performance in demanding environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The right-angle orientation and side-hole mount type make it easy to integrate into your PCB layout. With 86 positions and a pitch of 3.18mm, it offers ample connectivity options while maintaining efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is designed for reliability in harsh conditions. Trust in the quality and performance of the EBA43DRAS for your connectivity needs.

