EBA43DREH-S13

Heilind Number:SULEBA43DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DREH-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DREH-S13

Detailed Description

The EBA43DREH-S13 connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a contact rating of 3A at 750VAC, it is suitable for power and signal transmission. The connector has 86 positions, with a pitch of 3.18mm, and a clearance hole mount type for easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its straddle orientation and card extender termination method make it versatile for various PCB designs. With a compact size of 10.95mm in height and 9.4mm in width, it saves space on the PCB while ensuring high-density interconnectivity. Trust the EBA43DREHS13 for your critical board-to-board connection needs.