EBA43DREH

Heilind Number:SULEBA43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DREH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DREH

Detailed Description

Introducing the EBA43DREH, a high-performance board-to-board PCB connector meticulously designed for seamless power transmission. Crafted with durable PBT and Phosphor Bronze materials, this connector guarantees optimal conductivity even in the most demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures reliable power delivery. Featuring a female gender, two rows, and a straight orientation, it offers easy and efficient installation. The eyelet termination method and gold contact plating further enhance its durability and conductivity. With 86 positions and a pitch of 3.18mm, it provides ample connectivity options. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Trust in the EBA43DREH for robust and dependable board-to-board connections in your electronic devices.