EBA43DREI-S13

Heilind Number:SULEBA43DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DREI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DREI-S13

Detailed Description

The EBA43DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in extreme environments. With a current rating of 3 A and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The connector offers 86 positions with a pitch of 3.18 mm, making it ideal for high-density PCB layouts. Its threaded mount type and card extender termination method provide secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. The connector is designed for straddle orientation and features a full bellow contact type for optimal performance. With an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of industrial and commercial applications. Compact in size with a height of 10.95 mm and width of 9.4 mm, it offers space-saving solutions without compromising on performance. Whether for telecommunications, aerospace, or military applications, the EBA43DREI-S13 is a reliable and high-quality connector that meets the most stringent requirements.