EBA43DREI

Heilind Number:SULEBA43DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DREI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DREI

Detailed Description

The PBT & Phosphor Bronze .00 PCB Connector ( EBA43DREI) is a high-performance female connector with two rows of contacts, perfect for secure board-to-board or card edge connections. Featuring threaded mount type and eyelet termination method, it ensures reliable and durable connectivity. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it's suitable for a wide range of applications. The full bellow contact type and straight orientation provide easy mating. With 86 positions and a tail length of 5.72mm (.225 in), it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is highly reliable even in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Terminated with matte tin, it ensures secure soldering. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a vital component for various electronic assemblies.