EBA43DREN

Heilind Number:SULEBA43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DREN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DREN

Detailed Description

Introducing the EBA43DREN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of industrial and commercial uses. The connector offers a straight orientation, with two rows and 86 positions for versatile connectivity. Its full bellow contact type and eyelet termination method guarantee secure and stable connections. Operating in temperatures ranging from -65°C to 125°C, it is built to withstand harsh environmental conditions. The EBA43DREN is the perfect choice for high-reliability applications in aerospace, defense, and telecommunications.