| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA43DRES-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA43DRES-S13 |
EBA43DRES-S13
| Heilind Number: | SULEBA43DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA43DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
EBA43DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The connector offers 86 positions in a compact form factor, with a pitch of 3.18mm. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Its unique Full Bellow contact type and Straddle orientation provide secure mating and alignment. Operating in a wide temperature range from -65 to 125°C, it meets the requirements of various industries. Perfect for use in aerospace, military, and industrial applications, the EBA43DRES-S13 is a dependable solution for your connectivity needs.

