EBA43DRES

Heilind Number:SULEBA43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRES
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRES

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBA43DRES. This high-performance connector, featuring a female gender with two rows, is designed for seamless connectivity in electronic devices. With a current rating of 3 A and a voltage rating of 750 VAC, it ensures reliable power transmission. The termination method, eyelet, and contact material of phosphor bronze with gold plating guarantee optimal signal integrity. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Its straight orientation, 86 positions, and full bellow contact type offer versatility in PCB assemblies. The side-hole mount type and matte tin termination plating provide secure attachment to the board. With a compact size of 10.95 mm in height and 9.4 mm in width, it saves space without compromising performance. Trust the EBA43DRES for high-quality, durable connections in your electronic designs.