EBA43DRJH

Heilind Number:SULEBA43DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRJH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRJH

Detailed Description

The SKU EBA43DRJH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for high-power applications. The connector is gendered female, with two rows of 86 positions each, making it ideal for complex PCB layouts. Its clearance hole mount type and through-hole termination method offer easy and secure installation. The contact material is phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a tail length of 4.19mm, it offers precise and stable connections. Operating temperature range from -65 to 125°C ensures performance in extreme conditions. The connector's straight orientation, full bellow contact type, and matte tin termination plating further enhance its reliability. With a compact size of 10.95mm in height and 9.4mm in width, it is suitable for space-constrained applications. The EBA43DRJH is a top choice for engineers seeking high-quality connectors for mission-critical systems.