EBA43DRJI

Heilind Number:SULEBA43DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRJI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRJI

Detailed Description

Introducing the EBA43DRJI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures secure and seamless connectivity. Constructed with durable PBT and phosphor bronze materials, it offers exceptional durability and conductivity, with a maximum amperage of 3A and voltage rating of 750VAC. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term reliability, while the threaded mount type and thru-hole termination method ensure easy and stable installation. With a pitch of 3.18mm and a straight orientation, it allows for precise and space-saving PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various harsh environments. Its compact design, with a height of 10.95mm and width of 9.4mm, makes it ideal for applications with limited space. With 86 positions and a tail length of 4.19mm, it offers ample connectivity options for complex electronic systems. Certified for high reliability standards, the EBA43DRJI is the perfect choice for demanding industrial and commercial applications.