EBA43DRJN

Heilind Number:SULEBA43DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRJN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRJN

Detailed Description

Introducing the EBA43DRJN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector offers reliable power transmission. Featuring two rows of 86 female contacts, it ensures secure connections in any setup. The termination method of thru-hole soldering, with phosphor bronze contacts plated in gold, guarantees excellent conductivity and durability. The connector's straight orientation and full bellow contact type further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. Compact in size, with a height of 10.95mm and width of 9.4mm, the EBA43DRJN is perfect for space-constrained applications. Trust in its high reliability and quality construction for your connectivity needs.