EBA43DRMD-S288

Heilind Number:SULEBA43DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRMD-S288

Detailed Description

SKU EBA43DRMD-S288 features a female board-to-board PCB connector designed for high reliability applications. With a compact design, this connector boasts two rows of 86 positions with a pitch of 3.18mm (.125 in), allowing for efficient and secure connections. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability, even in harsh environments. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and aerospace applications. Its termination method, through card extender and clearance hole mount type, guarantees easy installation and maintenance. The connector's loop bellow contact type and straddle orientation further enhance its reliability and performance. With a tail length of 13.84mm (.545 in) and a compact height of 15.49mm (.61 in), it offers versatility in PCB assembly. The matte tin termination plating provides additional protection against corrosion. In conclusion, the EBA43DRMDS288 is the ideal choice for demanding PCB connectivity needs.