EBA43DRMD

Heilind Number:SULEBA43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRMD

Detailed Description

Introducing the EBA43DRMD, a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it is ideal for power and signal transmission. The female connector, with two rows and 86 positions, offers ample connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee low contact resistance and high reliability. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures durability and longevity. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in aerospace, defense, or industrial applications, the EBA43DRMD is the perfect choice for high-reliability connectivity.