EBA43DRMH-S288

Heilind Number:SULEBA43DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRMH-S288

Detailed Description

Introducing the EBA43DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and featuring two rows of 86 female connectors, this connector ensures reliable connectivity in tight spaces. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and long-term durability. The termination method of card extender and contact type of loop bellow guarantee secure connections. Gold contact plating and matte tin termination plating further enhance its performance, withstanding up to 750 VAC and 3A of current. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and clearance hole mount type make installation easy and efficient. Whether used in industrial, aerospace, or telecommunications applications, the EBA43DRMH-S288 delivers the reliability and performance you can trust.