EBA43DRMH

Heilind Number:SULEBA43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRMH

Detailed Description

Introducing the EBA43DRMH, a high-performance board-to-board PCB connector designed for precision applications requiring reliable power and signal transmission. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures robust connectivity in demanding environments. Featuring two rows of 86 female contacts with a pitch of 3.18mm, it offers ample connectivity options. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Termination is done through efficient Wire Wrap methods, while the clearance hole mount type facilitates easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust in the reliability and performance of the EBA43DRMH for your critical electronic systems.