EBA43DRMI-S288

Heilind Number:SULEBA43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DRMI-S288

Detailed Description

Introducing the EBA43DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission capabilities. The female connector with two rows and 86 positions is ideal for complex circuitry. Its threaded mount type and card extender termination method provide secure and stable installation. The contact material of phosphor bronze with gold plating guarantees low contact resistance and high durability. The 3.18mm pitch and loop bellow contact type ensure efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. With matte tin termination plating and compliance with RoHS standards, it meets environmental regulations. The EBA43DRMIS288 is the perfect choice for high-reliability connectivity in mission-critical systems.