EBA43DRMI

Heilind Number:SULEBA43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRMI

Detailed Description

Introducing the EBA43DRMI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures optimal conductivity and durability. The female gender, threaded mount type, and wire wrap termination method guarantee secure and stable connections. Boasting a 3A amperage and 750VAC voltage rating, it is suitable for high-power applications. The gold-plated phosphor bronze contacts with a loop bellow design deliver excellent signal integrity. With 86 positions, a 3.18mm pitch, and two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it versatile for various PCB layouts. The matte tin termination plating ensures solderability and corrosion resistance. Trust in the EBA43DRMI for premium quality and performance in your connectivity solutions.