EBA43DRMN-S288

Heilind Number:SULEBA43DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRMN-S288

Detailed Description

The EBA43DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in), this connector features two rows of 86 female contacts, each capable of carrying up to 3A of current at 750VAC. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity. This connector is ideal for use in harsh environments, with an operating temperature range of -65 to 125°C. Its termination method, through a card extender, ensures secure and reliable connections. The loop bellow contact type and straddle orientation further enhance its stability. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, the EBA43DRMN-S288 is compact yet robust. Its matte tin termination plating guarantees long-term durability. Perfect for aerospace, defense, and industrial applications, this connector is a dependable choice for your connectivity needs.